Filter Your Search
1 - 2 of 2 results
|
ACT112
Panasonic Electronic Components
|
$2.3462 | Yes | Active | 800 mW | 180 Ω | 14 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 7.2 V | 1 V | 12 V | 10A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | EPOXY RESIN SEALED | NO | SOLDER | 7.2 mm | 13.5 mm | 17.4 mm | 17.4mm x 7.2mm x 13.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | Panasonic | ||||||||||
|
ACT112V
Panasonic Electronic Components
|
Check for Price | Active | 12 V | 180 Ω | 14 V | 20 A | 100000 Cycle(s) | SPDT | DC | 7.2 V | 1 V | 16 V | 20A@14VDC | 10 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 8 | 1 FORM C | SOLDER | 7.2 mm | 13.5 mm | 17.4 mm | 17.4mm x 7.2mm x 13.5mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.50 |