Filter Your Search
1 - 10 of 11 results
|
ACT45B-101-2P-TL003
TDK Epcos
|
$0.5340 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||
|
ACT45B-510-2P-TL003
TDK Corporation
|
$0.9682 | Yes | Yes | Active | 2 | e3 | 150 °C | -40 °C | 4 | TAPE AND REEL | TIN OVER NICKEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, SMD, 4 PIN | IMPEDANCE AT 10 MHZ | 1 Ω | DATA LINE FILTER | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 2000 OHM Ω | 200 mA | 50 V | 3.2 mm | ||||
|
ACT45B-110-2P-TL003
TDK Corporation
|
$1.0155 | Yes | Yes | Active | 2 | 150 °C | -40 °C | TAPE AND REEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT PACKAGE | 600 mΩ | FERRITE CHIP | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 700 OHM Ω | 250 mA | 50 V | 3.2 mm | ||||||||
|
ACT45B-220-2P-TL003
TDK Corporation
|
$1.0182 | Yes | Yes | Active | 2 | 150 °C | -40 °C | TR, 13 INCH | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT PACKAGE | AEC-Q200; IMPEDANCE AT 10 MHZ | 500 mΩ | FERRITE CHIP | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 1100 OHM Ω | 250 mA | 50 V | 3.2 mm | 22 µH | ||||||
|
ACT45B-101-2P-TL003
TDK Corporation
|
$1.0197 | Yes | Yes | Active | 2 | e3 | 150 °C | -40 °C | TR, 13 INCH | TIN OVER NICKEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | AEC-Q200; IMPEDANCE AT 10 MHZ | 1.5 Ω | FERRITE CHIP | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 5100 OHM Ω | 150 mA | 50 V | 3.2 mm | 100 µH | |||||
|
ACT45B-510-2P-TL003
TDK Epcos
|
$1.1432 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||
|
ACT45B-220-2P
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2 | 150 °C | -40 °C | 4 | TAPE AND REEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN | IMPEDANCE AT 10 MHZ | 1 Ω | DATA LINE FILTER | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 1200 OHM Ω | 200 mA | 50 V | 3.2 mm | |||||||
|
ACT45B-101-2P
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2 | 150 °C | -40 °C | 4 | TAPE AND REEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN | IMPEDANCE AT 10 MHZ | 2 Ω | DATA LINE FILTER | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 5800 OHM Ω | 150 mA | 50 V | 3.2 mm | |||||||
|
ACT45B-510-2P-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | 150 °C | -40 °C | TDK CORP | compliant | EAR99 | 8504.50.80.00 | IMPEDANCE AT 10 MHZ | 1 Ω | DATA LINE FILTER | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 2000 OHM Ω | 200 mA | 50 V | 3.2 mm | ||||||||||
|
ACT45B-110-2P
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2 | 150 °C | -40 °C | 4 | TAPE AND REEL | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 4 PIN | IMPEDANCE AT 10 MHZ | 600 mΩ | DATA LINE FILTER | 2.8 mm | 10 MΩ | 4.5 mm | SURFACE MOUNT | 600 OHM Ω | 250 mA | 50 V | 3.2 mm |