Filter Your Search
1 - 9 of 9 results
|
AD131IV
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | SINGLE | e0 | GPD OPTOELECTRONICS CORP | , | unknown | EAR99 | 3 A | 30 | 1 | PNP | NO | Tin/Lead (Sn/Pb) | 350 kHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD131V
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | SINGLE | e0 | GPD OPTOELECTRONICS CORP | , | unknown | EAR99 | 3 A | 50 | 1 | PNP | NO | Tin/Lead (Sn/Pb) | 350 kHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD1315KZ
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 1.27 mm | 70 °C | ROCHESTER ELECTRONICS INC | SOP, | unknown | YES | NOT SPECIFIED | DLCC | 16 | ANALOG CIRCUIT | S-CDSO-G16 | 13.97 mm | NOT SPECIFIED | -4.95 V | -5.45 V | -5.2 V | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | 220 | 3.63 mm | 10.5 V | 9.5 V | 10 V | COMMERCIAL | GULL WING | DUAL | 30 | 13.97 mm | |||||||||||||||||||||||||||||||||
|
AD1315KZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.27 mm | e0 | 70 °C | ANALOG DEVICES INC | HERMETIC SEALED, CERAMIC, LCC-16 | unknown | EAR99 | YES | TIN LEAD | DLCC | 16 | ANALOG CIRCUIT | S-CDSO-G16 | 13.97 mm | -5.45 V | -4.95 V | -5.2 V | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | 3.63 mm | 10.5 V | 9.5 V | 10 V | COMMERCIAL | GULL WING | DUAL | 13.97 mm | 8542.39.00.01 | SOP16,.8 | Not Qualified | ||||||||||||||||||||||||||||||
|
AD131III
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | SINGLE | e0 | GPD OPTOELECTRONICS CORP | , | unknown | EAR99 | 3 A | 20 | 1 | PNP | NO | Tin/Lead (Sn/Pb) | 350 kHz | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD1317KZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.27 mm | e0 | 70 °C | ANALOG DEVICES INC | GULLWING, HERMETIC SEALED, SMT-16 | unknown | EAR99 | YES | TIN LEAD | SOIC | 16 | S-CDSO-G16 | 11.43 mm | -5.2 V | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | 3.38 mm | 10 V | COMMERCIAL | GULL WING | DUAL | 11.43 mm | 8542.39.00.01 | SOP16,.7 | Not Qualified | COMPARATOR | 33 µA | 10 mV | -9 V | OPEN-EMITTER | 1.8 ns | 12 V | ||||||||||||||||||||||||||||
|
AD131
Artesyn Embedded Technologies
|
Check for Price | Active | FEMALE | F-F | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | NO | NO | NO | NO | THREADED | GENERAL PURPOSE | NO | EMERSON NETWORK POWER | unknown | EAR99 | 8536.69.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD131
Cinch Connectivity Solutions
|
Check for Price | Active | FEMALE | F-F | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | NO | NO | NO | NO | THREADED | GENERAL PURPOSE | NO | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD131
Vertiv Inc
|
Check for Price | Active | FEMALE | F-F | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | NO | NO | NO | NO | THREADED | GENERAL PURPOSE | NO | EMERSON NETWORK POWER | unknown | EAR99 | 8536.69.80.00 |