Filter Your Search
1 - 2 of 2 results
|
AD14060BF-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-F308 | COMMERCIAL | e4 | NOT SPECIFIED | 100 °C | -40 °C | 220 | 30 | 308 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 4.064 mm | 52.07 mm | 52.07 mm | ROCHESTER ELECTRONICS INC | QFP | GQFF, | 308 | unknown | ||||||||
|
AD14060BF-4
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 32 | 524288 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 3.4 A | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-F308 | Not Qualified | e4 | 100 °C | -40 °C | 308 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK308,3.0SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 4.064 mm | 52.07 mm | 52.07 mm | ANALOG DEVICES INC | QFP | CERAMIC, QFP-308 | 308 | unknown | 3A991.A.2 | 8542.31.00.01 |