Filter Your Search
1 - 1 of 1 results
![]() |
AD1555BPZRL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | BICMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | e3 | 3 | 85 °C | -55 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | PGA | QCCJ, | 28 | compliant | 8542.39.00.01 | Analog Devices |