Filter Your Search
1 - 2 of 2 results
|
AD1893JNZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | N-28-2 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD1893JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5 V | 3 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |