Parametric results for: AD1994ACPZ under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ad1994acpz
Select parts from the table below to compare.
Compare
Compare
AD1994ACPZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 2 20 kHz HVQCCN 25 W 5.5 V AUDIO AMPLIFIER NMOS ALSO REQUIRES 6.5V TO 22.5V SUPPLY 1 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 UNSPECIFIED LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm ANALOG DEVICES INC QFN 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64 64 compliant EAR99 8542.33.00.01
AD1994ACPZRL
Analog Devices Inc
Check for Price Yes Yes Obsolete 2 20 kHz HVQCCN 25 W 5.5 V AUDIO AMPLIFIER NMOS ALSO REQUIRES 6.5V TO 22.5V SUPPLY 1 20 mA 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 UNSPECIFIED LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm ANALOG DEVICES INC QFN HVQCCN, LCC64,.35SQ,20 64 compliant EAR99 8542.33.00.01
1AD1994ACPZRL
Analog Devices Inc
Check for Price Yes Obsolete QCCN AUDIO AMPLIFIER 2 INDUSTRIAL S-PQCC-N64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LCC64,.35SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD ANALOG DEVICES INC unknown EAR99 8542.33.00.01
AD1994ACPZRL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 2 20 kHz HVQCCN 25 W 5.5 V AUDIO AMPLIFIER NMOS ALSO REQUIRES 6.5V TO 22.5V SUPPLY 1 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 UNSPECIFIED LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm ANALOG DEVICES INC QFN HVQCCN, LCC64,.35SQ,20 64 compliant EAR99 8542.33.00.01