Filter Your Search
1 - 3 of 3 results
|
AD515AKH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 0.15 pA | YES | YES | NO | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
AD515AKH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 0.15 pA | 1.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 0.15 pA | YES | YES | NO | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||
|
AD515AKH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 mV | 3 V/us | 0.15 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | COMMERCIAL | 1000 | O-MBCY-W8 | COMMERCIAL | e0 | 80 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99, | unknown | TO-99 | 8 |