Filter Your Search
1 - 10 of 12 results
|
AD532KD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AD532KHZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | Gold (Au) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-100, CAN10,.23 | 10 | compliant | EAR99 | 8542.39.00.01 | H-10-1 | Analog Devices | |||||||
|
AD532KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, CAN10,.23 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AD532KDZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | D-14 | Analog Devices | ||||
|
AD532KD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AD532KCHIP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -10 V | -10 V | 1 | 10 V | 6 mA | 18 V | 10 V | COMMERCIAL | R-XUUC-N10 | Not Qualified | e0 | 70 °C | 10 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AD532KHZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 18 V | 10 V | COMMERCIAL | O-MBCY-W10 | COMMERCIAL | e4 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | TO-100, | 10 | unknown | Analog Multiplier Or Divider | |||||||||||
|
AD532KH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 18 V | 10 V | COMMERCIAL | O-MBCY-W10 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | SMT | TO-100, | 10 | unknown | Analog Multiplier Or Divider | |||||||||||
|
AD532KD/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -10 V | -10 V | 1 | 10 V | 18 V | 10 V | COMMERCIAL | R-CDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Analog Multiplier Or Divider | ||||||||
|
AD532KCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -10 V | 1 | 10 V | 6 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 |