Filter Your Search
1 - 3 of 3 results
|
AD534TD/883B
Analog Devices Inc
|
$234.1600 | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 6 mA | 22 V | 8 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 17.78 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD534TD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | R-CDIP-T14 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 17.78 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | Analog Multiplier Or Divider | |||||||||
|
AD534TD/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | 1 | 12 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |