Filter Your Search
1 - 3 of 3 results
|
AD534TE/883B
Analog Devices Inc
|
$241.3300 | No | No | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | E-20-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD534TE/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | S-CQCC-N20 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | Analog Multiplier Or Divider | ||||||||
|
AD534TE/883BC
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QCCN, | compliant | EAR99 | 8542.39.00.01 |