Filter Your Search
1 - 3 of 3 results
|
AD534TH/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, CAN10,.23 | 10 | H-10-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD534TH/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | O-MBCY-W10 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 10 | METAL | TO-100 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | SMT | TO-100, | 10 | unknown | Analog Multiplier Or Divider | ||||||||
|
AD534TH/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 |