Filter Your Search
1 - 2 of 2 results
|
AD548JRZ-REEL7
Analog Devices Inc
|
$3.1432 | No | Yes | Not Recommended | 3 mV | 1.8 V/us | 20 pA | 200 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | COMMERCIAL | 1000 | 150000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD548JRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 1.8 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDSO-G8 | COMMERCIAL | e3 | 84 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |