Filter Your Search
1 - 3 of 3 results
|
AD548TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 1.8 V/us | 10 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T8 | e0 | 92 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | |||||||||||||||||
|
AD548TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1.8 V/us | 10 pA | 200 µA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | MILITARY | 1000 | 150000 | R-GDIP-T8 | Not Qualified | e0 | 92 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||
|
AD548TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 200 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | 1 V/us | 18 V | MILITARY | 150000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |