Filter Your Search
1 - 1 of 1 results
|
AD581UH/883B
Analog Devices Inc
|
$56.1373 | No | No | Not Recommended | 10 V | 9.995 V | 10.005 V | 15 V | 13 V | 30 V | 1 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | MILITARY | 0.05 % | O-MBCY-T3 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | TO-5 | , CAN3/4,.2 | 3 | H-03B | unknown | EAR99 | 8542.39.00.01 |