Filter Your Search
1 - 3 of 3 results
|
AD585JPZ-REEL7
Analog Devices Inc
|
$28.0560 | No | Yes | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, | 20 | P-20 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD585JPZ
Analog Devices Inc
|
$28.8359 | No | Yes | Obsolete | 10 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | QCCJ, | 20 | P-20 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD585JPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 15 V | -15 V | 5 µs | 1 V/s | -18 V | SAMPLE | 18 V | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown |