Filter Your Search
1 - 2 of 2 results
|
AD600JR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||
|
AD600JR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |