Filter Your Search
1 - 4 of 4 results
|
AD625KNZ
Analog Devices Inc
|
$39.4020 | No | Yes | Not Recommended | 50 µV | 650 kHz | 5 V/us | 25 nA | 5 mA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 15 nA | -18 V | 0.008 % | 18 V | COMMERCIAL | 10000 | 1 | R-PDIP-T16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.055 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD625KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 50 µV | 650 kHz | 5 V/us | 25 nA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 0.008 % | 18 V | COMMERCIAL | 10000 | 1 | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.055 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||
|
AD625KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 µV | 650 kHz | 5 V/us | 25 nA | 5 mA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 15 nA | -18 V | 0.008 % | 18 V | COMMERCIAL | 10000 | 1 | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.055 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AD625KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 µV | 650 kHz | 5 V/us | 25 nA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 0.008 % | 18 V | COMMERCIAL | 10000 | 1 | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.055 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |