Filter Your Search
1 - 2 of 2 results
|
AD628ARM-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 0.3 V/us | 3 nA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD628ARM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 0.3 V/us | 3 nA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |