Filter Your Search
1 - 2 of 2 results
|
AD629BR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 500 kHz | 2.1 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 1.7 V/us | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 96 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
AD629BR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 500 kHz | 2.1 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 1.7 V/us | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 96 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 |