Filter Your Search
1 - 2 of 2 results
|
AD632SH/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AD632SH/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 22 V | 8 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | SMT | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | 10 | H-10-1 | Analog Devices |