Filter Your Search
1 - 2 of 2 results
|
AD632TD/883B
Analog Devices Inc
|
$168.6063 | No | No | Not Recommended | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 6 mA | 22 V | 8 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 18.885 mm | 2.95 mm | 7.62 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, TO-116, CERAMIC, DIP-14 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD632TD/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -22 V | -8 V | -10 V | 1 | 10 V | 12 mA | 22 V | 8 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 |