Filter Your Search
1 - 3 of 3 results
|
AD642LH
Rochester Electronics LLC
|
Check for Price | Active | 1 mV | 3 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -15 V | 15 V | COMMERCIAL | 1000 | O-MBCY-W8 | COMMERCIAL | 80 dB | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | NOT SPECIFIED | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | TO-99, | 8 | unknown | ||||||||||||||||
|
AD642LH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 2 V/us | 15 V | COMMERCIAL | 250000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD642LH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 35 pA | 2.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -15 V | 2 V/us | 15 V | COMMERCIAL | 1000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |