Filter Your Search
1 - 4 of 4 results
|
AD648BH/+
Rochester Electronics LLC
|
Check for Price | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | BCY | , | 8 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
AD648BH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 mV | 1.8 V/us | 10 pA | 400 µA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | INDUSTRIAL | 1000 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 76 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||
|
AD648BH/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 400 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 1 V/us | 18 V | INDUSTRIAL | 150000 | O-MBCY-W8 | e0 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD648BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 1.8 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | O-MBCY-W8 | COMMERCIAL | e0 | 76 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown |