Filter Your Search
1 - 2 of 2 results
|
AD648SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 1.8 V/us | 20 pA | 400 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | MILITARY | 1000 | 150000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD648SQ/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 3 mV | 1.8 V/us | 20 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T8 | MILITARY | e0 | 70 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown |