Filter Your Search
1 - 2 of 2 results
|
AD705TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 450 pA | 800 µA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -18 V | 0.05 V/us | 18 V | MILITARY | 800 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||
|
AD705TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.15 V/us | 450 pA | 800 µA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 800 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |