Filter Your Search
1 - 2 of 2 results
|
AD706AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.15 V/us | 400 pA | 1.4 mA | 108 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 800 | 150000 | R-PDSO-G8 | Not Qualified | e0 | 128 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD706AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 150 µV | 0.15 V/us | 400 pA | 1.4 mA | 108 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 800 | 150000 | R-PDSO-G8 | Not Qualified | e0 | 128 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | R-8 |