Filter Your Search
1 - 2 of 2 results
|
AD707AH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 100 µV | 0.3 V/us | 4 nA | 3 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | YES | -22 V | 0.15 V/us | 22 V | INDUSTRIAL | 900 | 3000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD707AH
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 4 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | YES | -22 V | +-15 V | 0.12 V/us | 22 V | INDUSTRIAL | 900 | 3000000 | O-MBCY-W8 | COMMERCIAL | e0 | 140 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown |