Filter Your Search
1 - 2 of 2 results
|
AD708BQ
Rochester Electronics LLC
|
Check for Price | No | Active | 65 µV | 0.3 V/us | 2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 900 | R-GDIP-T8 | COMMERCIAL | e0 | 140 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown | ||||||||||||||||
|
AD708BQ
Analog Devices Inc
|
Check for Price | No | No | Active | 65 µV | 0.3 V/us | 2 nA | 5.5 mA | 130 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | -22 V | 0.15 V/us | 22 V | INDUSTRIAL | 900 | 5000000 | R-GDIP-T8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | Q-8 | EAR99 | 8542.31.00.01 | Analog Devices |