Filter Your Search
1 - 2 of 2 results
|
AD711AQ
Analog Devices Inc
|
$8.0542 | No | No | Not Recommended | 2 mV | 20 V/us | 100 pA | 3.4 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 1.6 nA | YES | NO | -18 V | 16 V/us | 18 V | INDUSTRIAL | 4000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
AD711AQ/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 1.6 nA | YES | NO | 16 V/us | 18 V | INDUSTRIAL | 4000 | 100000 | R-XDIP-T8 | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |