Filter Your Search
1 - 2 of 2 results
|
AD711KRZ-REEL7
Analog Devices Inc
|
$6.9434 | No | Yes | Not Recommended | 1 mV | 20 V/us | 100 pA | 3 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 600 pA | YES | NO | -18 V | 18 V/us | 18 V | COMMERCIAL | 4000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD711KRZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 1 mV | 20 V/us | 100 pA | 3 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 600 pA | YES | NO | -18 V | 18 V/us | 18 V | COMMERCIAL | 4000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |