Filter Your Search
1 - 1 of 1 results
![]() |
AD7341JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 3.5 kHz | SWITCHED CAPACITOR FILTER | -5.25 V | -4.75 V | -5 V | 1 | 7 AND 0 | 5.25 V | 4.75 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 30.45 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |