Filter Your Search
1 - 2 of 2 results
|
AD744TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | 50 V/us | 18 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
AD744TQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 500 µV | 75 V/us | 100 pA | 4 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 50 V/us | 18 V | MILITARY | 13000 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 88 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |