Filter Your Search
1 - 4 of 4 results
|
AD75019JPZ-REEL
Analog Devices Inc
|
$47.3608 | No | Yes | Active | 12 V | YES | -12 V | 300 Ω | 20 Ω | CROSS POINT SWITCH | BICMOS | 16 | 1 | 92 dB | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD75019JPZ
Analog Devices Inc
|
$50.7483 | No | Yes | Active | 12 V | YES | -12 V | 300 Ω | 20 Ω | CROSS POINT SWITCH | BICMOS | 16 | 1 | 92 dB | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD75019JPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | YES | -12 V | 300 Ω | 20 Ω | CROSS POINT SWITCH | BICMOS | 16 | 1 | 92 dB | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||||
|
AD75019JP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | YES | -12 V | 300 Ω | 20 Ω | CROSS POINT SWITCH | BICMOS | 16 | 1 | 92 dB | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | LCC-44 | 44 | P-44A | unknown | 8542.39.00.01 | Analog Devices |