Filter Your Search
1 - 1 of 1 results
|
AD7501SE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 300 Ω | 6.8 Ω | 80 ns | 80 ns | 35 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 800 µA | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | 8542.39.00.01 |