Filter Your Search
1 - 3 of 3 results
|
AD7507KN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 450 Ω | 12 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 70 dB | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | |||||||
|
AD7507KN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 1.5 µs | 20 mA | CMOS | 8 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
AD7507KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 12 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 70 dB | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ANALOG DEVICES INC | DIP | DIP-28 | 28 | unknown | 8542.39.00.01 |