Filter Your Search
1 - 2 of 2 results
|
AD7590DIKP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 2 Ω | 250 ns | 400 ns | SPST | CMOS | OVERVOLTAGE PROTECTION | NO | 1 | 4 | 85 dB | SEPARATE OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
AD7590DIKP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 90 Ω | 2 Ω | 250 ns | 400 ns | SPST | CMOS | OVERVOLTAGE PROTECTION | 1 | 4 | 85 dB | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown |