Filter Your Search
1 - 10 of 21 results
|
AD7592DIBQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | SEPARATE OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AD7592DIKN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 120 Ω | 450 ns | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AD7592DIKN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||
|
AD7592DIBD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AD7592DITQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | MILITARY | R-GDIP-T14 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||||||
|
AD7592DITE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | SEPARATE OUTPUT | 1 mA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AD7592DITQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | SEPARATE OUTPUT | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
AD7592DIBCHIPS
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | -15 V | 120 Ω | 450 ns | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AD7592DIKPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | 1.5 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | ||||||||||
|
AD7592DIKN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 2 Ω | 350 ns | 350 ns | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | 85 dB | SEPARATE OUTPUT | 1.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | not_compliant | 8542.39.00.01 | Analog Devices |