Filter Your Search
1 - 1 of 1 results
|
AD7868BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T24 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |