Filter Your Search
1 - 4 of 4 results
|
AD8010AR-16-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 800 V/us | 20 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 135 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 90000 | YES | R-PDSO-G16 | Not Qualified | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD8010AR-16-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 800 V/us | 20 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 135 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 90000 | YES | R-PDSO-G16 | Not Qualified | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
AD8010AR-16-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | 90000 | R-PDSO-G16 | COMMERCIAL | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||||||
|
AD8010AR-16-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | 90000 | R-PDSO-G16 | COMMERCIAL | e0 | 54 dB | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.25 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |