Filter Your Search
1 - 2 of 2 results
|
AD8023ARZ-REEL7
Analog Devices Inc
|
$7.2500 | No | Yes | Active | 5 mV | 1200 V/us | 45 µA | 30 mA | 3 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | -7.75 V | 7.75 V | INDUSTRIAL | 125000 | YES | R-PDSO-G14 | Not Qualified | e3 | 56 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8023ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 1200 V/us | 45 µA | 3 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | -7.75 V | 7.75 V | INDUSTRIAL | 125000 | R-PDSO-G14 | e3 | 56 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |