Filter Your Search
1 - 3 of 3 results
|
AD8032ARMZ-REEL7
Analog Devices Inc
|
$4.2512 | No | Yes | Active | 10 mV | 35 V/us | 2 µA | 3.2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 25 V/us | 6.3 V | INDUSTRIAL | 80000 | 5000 | YES | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8032ARMZ-REEL
Analog Devices Inc
|
$4.6009 | No | Yes | Active | 10 mV | 35 V/us | 2 µA | 3.2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 25 V/us | 6.3 V | INDUSTRIAL | 80000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MICRO, SOIC-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8032ARMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 35 V/us | 2 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | S-PDSO-G8 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |