Filter Your Search
1 - 4 of 4 results
|
AD8033AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.5 mV | 80 V/us | 11 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | YES | NO | NO | -13.2 V | NO | NO | 55 V/us | 13.2 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD8033AR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 3.5 mV | 80 V/us | 11 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G8 | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||
|
AD8033AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.5 mV | 80 V/us | 11 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | YES | NO | NO | -13.2 V | NO | NO | 55 V/us | 13.2 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD8033AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 3.5 mV | 80 V/us | 11 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G8 | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |