Filter Your Search
1 - 2 of 2 results
|
AD8034ARTZ-REEL7
Analog Devices Inc
|
$3.1905 | No | Yes | Active | 3.5 mV | 80 V/us | 11 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | YES | NO | NO | -13.2 V | NO | NO | 55 V/us | 13.2 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8034ARTZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 80 V/us | 11 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | YES | NO | NO | -13.2 V | NO | NO | 55 V/us | 13.2 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 |