Filter Your Search
1 - 4 of 4 results
|
AD8037ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDIP-T8 | e3 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||||
|
AD8037AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | INDUSTRIAL | R-PDIP-T8 | e0 | 90 dB | NOT APPLICABLE | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||
|
AD8037AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
AD8037ANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 1500 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | HYBRID | VOLTAGE-FEEDBACK | 9 µA | YES (AVCL>=2) | NO | -6.3 V | 1100 V/us | 6.3 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Analog Devices |