Filter Your Search
1 - 2 of 2 results
![]() |
AD8115ASTZ
Analog Devices Inc
|
$78.9238 | No | Yes | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 16 | 1 | 90 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | ANALOG DEVICES INC | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | ST-100-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
AD8115ASTZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 16 | 1 | 90 dB | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | Cross Point Switch |