Filter Your Search
1 - 2 of 2 results
|
AD8132ARMZ-REEL
Analog Devices Inc
|
$3.8779 | No | Yes | Active | 3.5 mV | 1200 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8132ARMZ-REEL7
Analog Devices Inc
|
$4.6097 | No | Yes | Active | 3.5 mV | 1200 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |