Filter Your Search
1 - 2 of 2 results
|
AD8137YR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.6 mV | 450 V/us | 1 µA | 3.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 79 dB | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8137YR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 2.6 mV | 450 V/us | 1 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | e0 | 79 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |