Filter Your Search
1 - 4 of 4 results
|
AD8182AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | Video Multiplexer | ||||||
|
AD8182AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 8.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | not_compliant | R-14 | 8542.39.00.01 | ||||
|
AD8182AR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||
|
AD8182AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 10 ns | VIDEO MULTIPLEXER | BIPOLAR | -6 V | -4 V | 2 | 2 | 93 dB | 8.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 |