Filter Your Search
1 - 2 of 2 results
|
AD818ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | 130 MHz | DIP | 18 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 5~36V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Video Amplifier | ||
|
AD818AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | 130 MHz | DIP | 18 V | VIDEO AMPLIFIER | BIPOLAR | IT CAN ALSO OPERATE WITH 5~36V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | MINI, PLASTIC, DIP-8 | 8 | unknown |